JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54.00
10 52.30000 ¥523.00
25 50.28000 ¥1,257.00
100 43.51000 ¥4,351.00
250 39.64400 ¥9,911.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 679-2385-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: ¥36.74571
  • Digi-Reel®  : 679-2385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

ADTSM63RVTR

Datasheet
Digi-Key Part Number 679-2385-1-ND
Copy  
Manufacturer

APEM Inc.

Copy  
Manufacturer Part Number ADTSM63RVTR
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ADTS(6,M), AKTSC6 Series
Environmental Information RoHS Cert
HTML Datasheet ADTS(6,M), AKTSC6 Series
Product Attributes
Type Description Select All
Categories
Manufacturer APEM Inc.
Series ADTS
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features Tactile Feedback
Operating Temperature -25°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life -
Base Part Number ADTSM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ADTSM63NVTR

SWITCH TACTILE SPST-NO 0.05A 12V

APEM Inc.

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 679-2385-1