JPY | USD

Price & Procurement
5,811 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54.00
10 52.60000 ¥526.00
25 49.56000 ¥1,239.00
100 43.02000 ¥4,302.00
250 39.03200 ¥9,758.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 679-2384-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 5,600 - Immediate
  • Unit Price: ¥36.48571
  • Cut Tape (CT)  : 679-2384-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,811 - Immediate
  • Unit Price: ¥54.00000

ADTSM63NVTR

Datasheet
Digi-Key Part Number 679-2384-6-ND
Copy  
Manufacturer

APEM Inc.

Copy  
Manufacturer Part Number ADTSM63NVTR
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ADTS(6,M), AKTSC6 Series
Environmental Information RoHS Cert
HTML Datasheet ADTS(6,M), AKTSC6 Series
Product Attributes
Type Description Select All
Categories
Manufacturer APEM Inc.
Series ADTS
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Tactile Feedback
Operating Temperature -25°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life -
Base Part Number ADTSM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TL3301SPF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥54.00000 Details

TL3301AF160QJ

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥54.00000 Details

1301.9305

SWITCH TACTILE SPST-NO 0.05A 12V

Schurter Inc.

¥27.00000 Details

TL3301AF260QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥49.00000 Details

EVQ-P1905M

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

¥90.00000 Details

ADTSM63RVTR

SWITCH TACTILE SPST-NO 0.05A 12V

APEM Inc.

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 679-2384-6