Photo Not Available
305T1CQE2 Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Non-Stock

305T1CQE2

Datasheet
Digi-Key Part Number 305T1CQE2-ND
Copy  
Manufacturer

APEM Inc.

Copy  
Manufacturer Part Number 305T1CQE2
Copy  
Description SWITCH PUSH SPST-NO 1A 125V
Copy  
Detailed Description

Pushbutton Switch SPST-NO Standard Panel Mount, Rear

Copy  
Customer Reference
Documents & Media
Datasheets 300_400 Series
HTML Datasheet 300_400 Series
Product Attributes
Type Description Select All
Categories
Manufacturer APEM Inc.
Series 300
Packaging Bulk 
Part Status Obsolete
Mounting Type Panel Mount, Rear
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Round, Plunger
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Ingress Protection -
Features Overtravel
Panel Cutout Dimensions Circular - 11.89mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 250,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50