Photo Not Available
302SZQE Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 499.56000 ¥49,956

Submit a request for quotation on quantities greater than those displayed.

302SZQE

Datasheet
Digi-Key Part Number 302SZQE-ND
Copy  
Manufacturer

APEM Inc.

Copy  
Manufacturer Part Number 302SZQE
Copy  
Description SWITCH PUSH SPST-NO 1A 125V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pushbutton Switch SPST-NO Standard Panel Mount, Rear

Copy  
Customer Reference
Documents & Media
Datasheets 300_400 Series
Environmental Information RoHS Cert
HTML Datasheet 300_400 Series
Product Attributes
Type Description Select All
Categories
Manufacturer APEM Inc.
Series 300
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Rear
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Round, Plunger
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 6.35mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 250,000 Cycles
Base Part Number 302
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100