JPY | USD

SR4L049-R 875.5MHz, 1.94GHz, 2.35GHz, 2.595GHz 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA PCB Trace RF Antenna 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz 1.9dBi, 3dBi, 3.3dBi, 3.5dBi Solder Surface Mount
Price & Procurement
3,867 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 356.00000 ¥356
10 319.20000 ¥3,192
25 301.80000 ¥7,545
100 261.54000 ¥26,154
250 248.13200 ¥62,033
500 222.64600 ¥111,323

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 627-1105-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥201.18700
  • Digi-Reel®  : 627-1105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,867 - Immediate
  • Unit Price: Digi-Reel®

SR4L049-R

Datasheet
Digi-Key Part Number 627-1105-1-ND
Copy  
Manufacturer

Antenova

Copy  
Manufacturer Part Number SR4L049-R
Copy  
Description RF ANT 875.5MHZ/1.94GHZ PCB TRCE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

875.5MHz, 1.94GHz, 2.35GHz, 2.595GHz 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA PCB Trace RF Antenna 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz 1.9dBi, 3dBi, 3.3dBi, 3.5dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets SR4L049 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Antenova
Series Integra
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 875.5MHz, 1.94GHz, 2.35GHz, 2.595GHz
Frequency Range 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz
Antenna Type PCB Trace
Number of Bands 4
VSWR 1.9, 2.3, 3.6, 4.1
Return Loss -4.5dB, -5dB, -7.8dB, -9.7dB
Gain 1.9dBi, 3dBi, 3.3dBi, 3.5dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.130" (3.30mm)
Applications 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA
Base Part Number SR4L049
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SR4L049-L

RF ANT 875.5MHZ/1.94GHZ PCB TRCE

Antenova

¥356.00000 Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

¥197.00000 Details

SR4L002

RF ANT 829MHZ/1.9GHZ CHIP SLD

Antenova

¥500.00000 Details

0830AT54A2200E

RF ANT 750/1900 CHIP SOLDER SMD

Johanson Technology Inc.

¥285.00000 Details

SMI-1324-TW-5V-4-R-T/R

AUDIO MAGNETIC IND 4-7V SMD

PUI Audio, Inc.

¥276.00000 Details

EFM32GG390F1024G-E-BGA112

IC MCU 32BIT 1MB FLASH 112BGA

Silicon Labs

¥1,026.00000 Details
Additional Resources
Standard Package 1
Other Names 627-1105-1