SR4G008 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS Chip RF Antenna 1.559GHz ~ 1.609GHz 3dBi Solder Surface Mount
Price & Procurement
14,488 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 312.00000 ¥312
10 280.20000 ¥2,802
25 264.32000 ¥6,608
100 225.20000 ¥22,520
250 211.45600 ¥52,864
500 185.02400 ¥92,512

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 627-1063-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: ¥158.59200
  • Cut Tape (CT)  : 627-1063-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,488 - Immediate
  • Unit Price: ¥312.00000

SR4G008

Digi-Key Part Number 627-1063-6-ND
Copy  
Manufacturer

Antenova

Copy  
Manufacturer Part Number SR4G008
Copy  
Description RF ANT 1.561GHZ/1.575GHZ CHIP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS Chip RF Antenna 1.559GHz ~ 1.609GHz 3dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
HTML Datasheet SR4G008 Specification
EDA / CAD Models SR4G008 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Antenova
Series Sinica
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz
Frequency Range 1.559GHz ~ 1.609GHz
Antenna Type Chip
Number of Bands 1
VSWR 1.4
Return Loss -12dB
Gain 3dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.016" (0.40mm)
Applications Beidou, Galileo, GLONASS, GPS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SR4G008-EVB-1

EVALUATION BOARD SINICA RF ANT

Antenova

¥7,342.00000 Details
You May Also Be Interested In

SR4L002

RF ANT 829MHZ/1.9GHZ CHIP SLD

Antenova

¥504.00000 Details

SR4L034-R

RF ANT 829MHZ/1.94GHZ PCB TRACE

Antenova

¥374.00000 Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

¥199.00000 Details

SR4L034-L

RF ANT 829MHZ/1.94GHZ PCB TRACE

Antenova

¥374.00000 Details

SKY65943-11

GPS LNA MODULE

Skyworks Solutions Inc.

¥384.00000 Details

NRF9160-SICA-R7

IC RF TXRX+MCU CELL LTE-M/NB-IOT

Nordic Semiconductor ASA

¥2,791.00000 Details
Additional Resources
Standard Package 1
Other Names 627-1063-6