JPY | USD

X3C26P1-03S RF Directional Coupler LTE, WiMAX 2.3GHz ~ 2.9GHz 3dB 80W 2520 (6450 Metric)
Price & Procurement
5,337 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 352.00000 ¥352
10 342.90000 ¥3,429
25 333.28000 ¥8,332
100 288.83000 ¥28,883
250 274.02400 ¥68,506
500 245.88000 ¥122,940
1,000 207.36800 ¥207,368

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1173-1114-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥185.15000
  • Digi-Reel®  : 1173-1114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,337 - Immediate
  • Unit Price: Digi-Reel®

X3C26P1-03S

Datasheet
Digi-Key Part Number 1173-1114-1-ND
Copy  
Manufacturer

Anaren

Copy  
Manufacturer Part Number X3C26P1-03S
Copy  
Description RF DIR COUPLER 2.3GHZ-2.9GHZ SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Directional Coupler LTE, WiMAX 2.3GHz ~ 2.9GHz 3dB 80W 2520 (6450 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets X3C26P1-03S
Environmental Information X3C26P1-03S Material Declaration
HTML Datasheet X3C26P1-03S
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger III®
Packaging Cut Tape (CT) 
Part Status Active
Coupler Type Standard
Frequency 2.3GHz ~ 2.9GHz
Coupling Factor 3dB
Applications LTE, WiMAX
Insertion Loss 0.2dB
Power - Max 80W
Isolation 20dB
Return Loss 20.1dB
Package / Case 2520 (6450 Metric)
Supplier Device Package SMD
Base Part Number X3C26P1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C2327J5003AHF

RF DIR COUPLER 2.3-2.7GHZ 0805

Anaren

¥111.00000 Details

C8A50Z4B

TERMINATION FLANGLESS 50 OHM SMD

Anaren

¥322.00000 Details

X3C26P1-30S

RF DIR COUPLER 2.3GHZ-2.9GHZ SMD

Anaren

¥578.00000 Details

X3C19P2-30S

RF DIR COUPLER 1.4GHZ-2.7GHZ SMD

Anaren

¥555.00000 Details
Additional Resources
Standard Package 1
Other Names 1173-1114-1