JPY | USD

X3C19P1-03S RF Directional Coupler DCS, LTE, PCS, WCDMA 1.4GHz ~ 2GHz 3dB 90W 2520 (6450 Metric)
Price & Procurement
1,426 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 421.00000 ¥421
10 375.90000 ¥3,759
25 338.28000 ¥8,457
100 308.21000 ¥30,821
250 278.14800 ¥69,537
500 249.57800 ¥124,789
1,000 210.48800 ¥210,488

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1173-1109-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 1,426 - Immediate
  • Unit Price: ¥187.93600
  • Digi-Reel®  : 1173-1109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,426 - Immediate
  • Unit Price: Digi-Reel®

X3C19P1-03S

Datasheet
Digi-Key Part Number 1173-1109-1-ND
Copy  
Manufacturer

Anaren

Copy  
Manufacturer Part Number X3C19P1-03S
Copy  
Description RF DIR COUPLER 1.4GHZ-2GHZ SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Directional Coupler DCS, LTE, PCS, WCDMA 1.4GHz ~ 2GHz 3dB 90W 2520 (6450 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets X3C19P1-03S
PCN Design/Specification X3C19P1-03SR Spec Chg 3/May/2021
HTML Datasheet X3C19P1-03S
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger III®
Packaging Cut Tape (CT) 
Part Status Active
Coupler Type Standard
Frequency 1.4GHz ~ 2GHz
Coupling Factor 3dB
Applications DCS, LTE, PCS, WCDMA
Insertion Loss 0.22dB
Power - Max 90W
Isolation 23dB
Return Loss 24.9dB
Package / Case 2520 (6450 Metric)
Supplier Device Package SMD
Base Part Number X3C19P1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

X3C21P1-03S

RF DIR COUPLER 1.8GHZ-2.4GHZ SMD

Anaren

¥358.00000 Details

SY100EP195VTG

IC DELAY LN 1024TAP PROG 32TQFP

Microchip Technology

¥1,481.00000 Details

X3C26P1-03S

RF DIR COUPLER 2.3GHZ-2.9GHZ SMD

Anaren

¥358.00000 Details

X3C09P1-03S

RF DIR COUPLER 800MHZ-1GHZ 4SMD

Anaren

¥358.00000 Details
Additional Resources
Standard Package 1
Other Names 1173-1109-1