JPY | USD

C16A50Z4 RF IC Termination DCS, GSM, PCS 0Hz ~ 4GHz 16W SMD
Price & Procurement
44,950 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 376.00000 ¥376
10 307.40000 ¥3,074
25 290.04000 ¥7,251
100 247.12000 ¥24,712
250 232.03600 ¥58,009
500 203.03000 ¥101,515
1,000 168.22500 ¥168,225

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1173-1077-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: ¥154.30150
  • Digi-Reel®  : 1173-1077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,950 - Immediate
  • Unit Price: Digi-Reel®

C16A50Z4

Datasheet
Digi-Key Part Number 1173-1077-1-ND
Copy  
Manufacturer

Anaren

Copy  
Manufacturer Part Number C16A50Z4
Copy  
Description TERMINATION 16W 4GHZ 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

RF IC Termination DCS, GSM, PCS 0Hz ~ 4GHz 16W SMD

Copy  
Customer Reference
Documents & Media
Datasheets C16A50Z4
HTML Datasheet C16A50Z4
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Termination
Frequency 0Hz ~ 4GHz
RF Type DCS, GSM, PCS
Secondary Attributes 16W
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Base Part Number C16A50
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C8A50Z4B

TERMINATION FLANGLESS 50 OHM SMD

Anaren

¥322.00000 Details

C150N50Z4

TERMINATION 10W 3GHZ 50 OHM SMD

Anaren

¥616.00000 Details

SN74AHCT240PW

IC BUFFER INVERT 5.5V 20TSSOP

Texas Instruments

¥76.00000 Details

NB3N551DR2G

IC CLK BUFFER 1:4 180MHZ 8SOIC

ON Semiconductor

¥232.00000 Details

M300-MV30645M1

CONN HEADER VERT 6POS 3MM

Harwin Inc.

¥735.00000 Details

M80-5001605

CONN HEADER VERT 16POS 2MM

Harwin Inc.

¥1,276.00000 Details
Additional Resources
Standard Package 1
Other Names 1173-1077-1