JPY | USD

Price & Procurement
700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 478.00000 ¥478.00
10 429.70000 ¥4,297.00
25 406.28000 ¥10,157.00
100 352.10000 ¥35,210.00
250 334.03200 ¥83,508.00
500 299.72800 ¥149,864.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : REF03GSZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 700 - Immediate
  • Unit Price: ¥282.44200
  • Cut Tape (CT)  : REF03GSZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: ¥480.00000
  • Tube  : REF03GSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥480.00000

REF03GSZ-REEL7

Datasheet
Digi-Key Part Number REF03GSZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number REF03GSZ-REEL7
Copy  
Description IC VREF SERIES 0.6% 8SOIC
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Series Voltage Reference IC ±0.6% 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets REF01,02,03
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Design/Specification REF0(1,2,3) Redesign 23/Mar/2009
HTML Datasheet REF01,02,03
EDA / CAD Models REF03GSZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.6%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 6µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.5V ~ 33V
Current - Supply 1.4mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number REF03
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LDD-E304NI-RA

DISP 7SEG 0.3" DBL RED 9SIP RA

Lumex Opto/Components Inc.

¥452.00000 Details

SN74LS47D

IC DRVR 7 SEGMENT 16SOIC

Texas Instruments

¥242.00000 Details

TLC3704QDRQ1

IC VOLT COMPARATOR QUAD 14-SOIC

Texas Instruments

¥224.00000 Details

AD5063BRMZ-1

IC DAC 16BIT V-OUT 10MSOP

Analog Devices Inc.

¥1,621.00000 Details

74HCT2G04GW,125

IC INVERTER 2CH 2-INP 6TSSOP

Nexperia USA Inc.

¥52.00000 Details

LT1112S8#PBF

IC OPAMP GP 2 CIRCUIT 8SO

Analog Devices Inc.

¥828.00000 Details
Additional Resources
Standard Package 1
Other Names REF03GSZ-REEL7DKR