Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 527.00000 ¥527
10 472.40000 ¥4,724
25 446.64000 ¥11,166
100 387.10000 ¥38,710
250 367.25600 ¥91,814
500 329.53600 ¥164,768
1,000 309.01100 ¥309,011

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

LTC6752ISC6-4#TRPBF

Datasheet
Digi-Key Part Number 505-LTC6752ISC6-4#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC6752ISC6-4#TRPBF
Copy  
Description IC COMP R-R CMOS 280MHZ SC70-6
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Comparator General Purpose CMOS SC-70-6

Copy  
Customer Reference
Documents & Media
Datasheets LTC6752(-1,-2,-3,-4) Datasheet
Other Related Documents Tape and Reel Packaging
HTML Datasheet LTC6752(-1,-2,-3,-4) Datasheet
EDA / CAD Models LTC6752ISC6-4#TRPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS
Voltage - Supply, Single/Dual (±) 2.45V ~ 5.25V
Voltage - Input Offset (Max) 5.5mV @ 5V
Current - Input Bias (Max) 1.6µA @ 5V
Current - Output (Typ) 19mA @ 5V
Current - Quiescent (Max) 2.65mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 5.3ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Base Part Number LTC6752
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC6752ISC6-4#TRMPBF

IC COMP R-R CMOS 280MHZ SC70-6

Analog Devices Inc.

¥539.00000 Details

LTC6752HSC6-4#TRMPBF

IC COMP R-R CMOS 280MHZ SC70-6

Analog Devices Inc.

¥602.00000 Details
Additional Resources
Standard Package 1
Other Names 505-LTC6752ISC6-4#TRPBFDKR