Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 539.00000 ¥539
10 484.30000 ¥4,843
25 457.92000 ¥11,448
100 396.84000 ¥39,684
250 376.49600 ¥94,124

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

LTC6752ISC6-4#TRMPBF

Datasheet
Digi-Key Part Number LTC6752ISC6-4#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC6752ISC6-4#TRMPBF
Copy  
Description IC COMP R-R CMOS 280MHZ SC70-6
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Comparator General Purpose CMOS SC-70-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS
Voltage - Supply, Single/Dual (±) 2.45V ~ 5.25V
Voltage - Input Offset (Max) 5.5mV @ 5V
Current - Input Bias (Max) 1.6µA @ 5V
Current - Output (Typ) 19mA @ 5V
Current - Quiescent (Max) 2.65mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 5.3ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 6-VSSOP, SC-88, SOT-363
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Base Part Number LTC6752
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC6752IS5#TRMPBF

IC COMP R-R CMOS 280MHZ TSOT23-5

Analog Devices Inc.

¥527.00000 Details

LTC6752ISC6-1#TRMPBF

IC COMP R-R CMOS 280MHZ SC70-6

Analog Devices Inc.

¥539.00000 Details

LTC6752ISC6-4#TRPBF

IC COMP R-R CMOS 280MHZ SC70-6

Analog Devices Inc.

¥527.00000 Details

MS580330BA01-00

MINIATURE ALTIMETER MODULE

TE Connectivity Measurement Specialties

¥2,956.00000 Details

LTC2380IDE-24#PBF

IC ADC 24BIT SAR 16DFN

Analog Devices Inc.

¥7,192.00000 Details

BH1603FVC-TR

SENSOR OPT 560NM AMBIENT 6WSOF

Rohm Semiconductor

¥178.00000 Details
Additional Resources
Standard Package 1
Other Names LTC6752ISC6-4#TRMPBFDKR