LTC6268IS6#TRMPBF J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 984.00000 ¥984
10 888.50000 ¥8,885
25 847.20000 ¥21,180
100 735.61000 ¥73,561
250 702.54800 ¥175,637

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

LTC6268IS6#TRMPBF

Datasheet
Digi-Key Part Number LTC6268IS6#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC6268IS6#TRMPBF
Copy  
Description IC OPAMP GP 1 CIRCUIT TSOT23-6
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type J-FET
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 400V/µs
Gain Bandwidth Product 500MHz
-3db Bandwidth 350MHz
Current - Input Bias 0.9pA
Voltage - Input Offset 200µV
Current - Supply 16.5mA
Voltage - Supply, Single/Dual (±) 3.1V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC6268
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2414A

EVAL BOARD LTC6268 LTC6268-10

Analog Devices Inc.

¥2,945.00000 Details
You May Also Be Interested In

DC2414A

EVAL BOARD LTC6268 LTC6268-10

Analog Devices Inc.

¥2,945.00000 Details

LTC6269IMS8E-10#PBF

IC OPAMP GP SGL FET 8MSOP

Analog Devices Inc.

¥1,408.00000 Details

LTC6268IS8-10#PBF

IC OPAMP GP SGL FET 8SOIC

Analog Devices Inc.

¥960.00000 Details

LTC6268IS6-10#TRMPBF

IC OPAMP GP SGL FET TSOT23-6

Analog Devices Inc.

¥989.00000 Details

3314J-1-202E

TRIMMER 2K OHM 0.25W J LEAD TOP

Bourns Inc.

¥214.00000 Details

JR200

CAP TRIMMER 4.5-20PF 125V SMD

Knowles Voltronics

¥444.00000 Details
Additional Resources
Standard Package 1
Other Names LTC6268IS6#TRMPBFDKR