JPY | USD

LTC6101HVAIS5#TRMPBF Current Sense Amplifier 1 Circuit TSOT-23-5
Price & Procurement
437 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 668.00000 ¥668
10 600.30000 ¥6,003
25 567.48000 ¥14,187
100 491.79000 ¥49,179
250 466.57200 ¥116,643

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC6101HVAIS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥349.89000

LTC6101HVAIS5#TRMPBF

Datasheet
Digi-Key Part Number LTC6101HVAIS5#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC6101HVAIS5#TRMPBF
Copy  
Description IC CURR SENSE 1 CIRCUIT TSOT23-5
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit TSOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 200kHz
Current - Input Bias 100nA
Voltage - Input Offset 85µV
Current - Supply 350µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 5V ~ 100V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LTC6101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1115A

LTC6101 CURRENT SENSE DEMO BOARD

Analog Devices Inc.

¥5,832.00000 Details
You May Also Be Interested In

0456040.DR

FUSE BOARD MOUNT 40A 60VDC 2SMD

Littelfuse Inc.

¥701.00000 Details

LT1962EMS8-5#PBF

IC REG LINEAR 5V 300MA 8MSOP

Analog Devices Inc.

¥592.00000 Details

ADP122AUJZ-3.3-R7

IC REG LINEAR 3.3V 300MA TSOT5

Analog Devices Inc.

¥142.00000 Details

DC1115A

LTC6101 CURRENT SENSE DEMO BOARD

Analog Devices Inc.

¥5,832.00000 Details

3223W-1-203E

TRIMMER 20KOHM 0.125W J LEAD TOP

Bourns Inc.

¥448.00000 Details

MC74VHC1G32DFT1G

IC GATE OR 1CH 2-INP SC88A

ON Semiconductor

¥37.00000 Details
Additional Resources
Standard Package 1
Other Names LTC6101HVAIS5#TRMPBFDKR