LTC4366HTS8-2#TRPBF
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 989.00000 ¥989
10 893.90000 ¥8,939
25 852.28000 ¥21,307
100 740.05000 ¥74,005
250 706.78800 ¥176,697
500 647.17200 ¥323,586

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

LTC4366HTS8-2#TRPBF

Datasheet
Digi-Key Part Number 505-LTC4366HTS8-2#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4366HTS8-2#TRPBF
Copy  
Description IC SURGE STOPPER HV TSOT-23-8
Copy  
Manufacturer Standard Lead Time 52 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Clamping Adjustable
Technology External Switch
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Voltage - Working 9V
Base Part Number LTC4366
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1850A-B

BOARD DEMO LTC4366HTS8-2

Analog Devices Inc.

¥8,834.00000 Details

DC1850A-A

BOARD DEMO LTC4366HTS8-1

Analog Devices Inc.

¥8,834.00000 Details

DC2150A-C

EVAL BOARD 28V 5A SURGE SUP

Analog Devices Inc.

¥14,134.00000 Details
You May Also Be Interested In

LTC4366HTS8-2#TRMPBF

IC SURGE STOPPER HV TSOT-23-8

Analog Devices Inc.

¥1,001.00000 Details
Additional Resources
Standard Package 1
Other Names 505-LTC4366HTS8-2#TRPBFDKR