Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 724.00000 ¥724
10 650.80000 ¥6,508
25 615.20000 ¥15,380
100 533.18000 ¥53,318
250 505.84400 ¥126,461
500 453.89000 ¥226,945
1,000 425.61800 ¥425,618

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LTC4278CDKD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 309 - Immediate
  • Unit Price: ¥724.00000

LTC4278CDKD#TRPBF

Datasheet
Digi-Key Part Number 505-LTC4278CDKD#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4278CDKD#TRPBF
Copy  
Description IC POE CNTRL 1 CHANNEL 32DFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 25.5W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 37.2V ~ 60V
Current - Supply 1.35mA (Max)
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-WFDFN Exposed Pad
Supplier Device Package 32-DFN (7x4)
Base Part Number LTC4278
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1561B

EVAL BOARD FOR LTC4278

Analog Devices Inc.

¥8,834.00000 Details
Additional Resources
Standard Package 1
Other Names 505-LTC4278CDKD#TRPBFCT