JPY | USD

LTC4065EDC#TRPBF Charger IC Lithium Ion 6-DFN (2x2)
Price & Procurement
926 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 348.00000 ¥348.00
10 312.70000 ¥3,127.00
25 295.64000 ¥7,391.00
100 256.22000 ¥25,622.00
250 243.07600 ¥60,769.00
500 218.11200 ¥109,056.00
1,000 204.52700 ¥204,527.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : LTC4065EDC#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: ¥355.00000

LTC4065EDC#TRPBF

Datasheet
Digi-Key Part Number 505-LTC4065EDC#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4065EDC#TRPBF
Copy  
Description IC BATT CHG LI-ION 1CELL 6DFN
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Charger IC Lithium Ion 6-DFN (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Lithium Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max 750mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 5.5V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number LTC4065
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4065EDC#TRMPBF

IC BATT CHG LI-ION 1CELL 6DFN

Analog Devices Inc.

¥355.00000 Details

AP7361-33E-13

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names 505-LTC4065EDC#TRPBFDKR
LTC4065EDC#TRPBFDKR
LTC4065EDC#TRPBFDKR-ND