Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,462.00000 ¥1,462
10 1,320.90000 ¥13,209
25 1,259.48000 ¥31,487
100 1,093.60000 ¥109,360
250 1,044.45200 ¥261,113
500 956.35000 ¥478,175

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

LTC4020EUHF#TRPBF

Datasheet
Digi-Key Part Number LTC4020EUHF#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4020EUHF#TRPBF
Copy  
Description IC BATT CHG MULTI-CHEM 38QFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Charger IC Multi-Chemistry 38-QFN (5x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series PowerPath™
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells -
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 55V
Interface -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 38-WFQFN Exposed Pad
Supplier Device Package 38-QFN (5x7)
Base Part Number LTC4020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2044A

BOARD EVAL FOR LTC4020EUHF

Analog Devices Inc.

¥15,221.00000 Details

DC2134A

BOARD EVAL FOR LTC4020EUHF

Analog Devices Inc.

¥15,418.00000 Details
You May Also Be Interested In

SBR0560S1-7

DIODE SBR 60V 500MA SOD123

Diodes Incorporated

¥65.00000 Details

LTC4020IUHF#TRPBF

IC BATT CHG MULTI-CHEM 38QFN

Analog Devices Inc.

¥1,469.00000 Details

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

¥51.00000 Details

BZX84C6V2LT1G

DIODE ZENER 6.2V 225MW SOT23-3

onsemi

¥27.00000 Details

SI7145DP-T1-GE3

MOSFET P-CH 30V 60A PPAK SO-8

Vishay Siliconix

¥292.00000 Details

SIR664DP-T1-GE3

MOSFET N-CH 60V 60A PPAK SO-8

Vishay Siliconix

¥146.00000 Details
Additional Resources
Standard Package 1
Other Names LTC4020EUHF#TRPBFDKR