JPY | USD

Price & Procurement
3,356 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 482.00000 ¥482
10 433.10000 ¥4,331
25 409.44000 ¥10,236
100 354.82000 ¥35,482
250 336.62000 ¥84,155
500 302.05000 ¥151,025
1,000 257.48700 ¥257,487

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3805IMSE-5#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥257.48680
  • Tube  : LTC3805IMSE-5#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,605 - Immediate
  • Unit Price: ¥465.00000

LTC3805IMSE-5#TRPBF

Datasheet
Digi-Key Part Number LTC3805IMSE-5#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3805IMSE-5#TRPBF
Copy  
Description IC REG CTRLR MULT TOP 10MSOP
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.95V ~ 9.5V
Frequency - Switching 70kHz ~ 700kHz
Duty Cycle (Max) 80%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
Base Part Number LTC3805
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC3805IMSE-5#PBF

IC REG CTRLR MULT TOP 10MSOP

Analog Devices Inc.

¥465.00000 Details

LT3757EMSE#TRPBF

IC REG CTRLR MULT TOP 10MSOP

Analog Devices Inc.

¥669.00000 Details
Additional Resources
Standard Package 1
Other Names LTC3805IMSE-5#TRPBFCT