Price & Procurement
2,667 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 629.00000 ¥629
10 564.50000 ¥5,645
25 533.76000 ¥13,344
100 462.58000 ¥46,258
250 438.86000 ¥109,715

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC3564ES5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥393.78600
  • Cut Tape (CT)  : LTC3564ES5#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,667 - Immediate
  • Unit Price: ¥629.00000
  • Cut Tape (CT)  : LTC3564ES5#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 225 - Immediate
  • Unit Price: ¥612.00000
  • Digi-Reel®  : LTC3564ES5#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 225 - Immediate
  • Unit Price: Digi-Reel®

LTC3564ES5#TRMPBF

Datasheet
Digi-Key Part Number LTC3564ES5#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3564ES5#TRMPBF
Copy  
Description IC REG BUCK ADJ 1.25A TSOT23-5
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A SOT-23-5 Thin, TSOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 1.25A
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LTC3564
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1158A

BOARD EVAL FOR LTC3564ES5

Analog Devices Inc.

¥8,834.00000 Details
You May Also Be Interested In

LTC3564ES5#TRPBF

IC REG BCK ADJ 1.25A SYNC TSOT23

Analog Devices Inc.

¥612.00000 Details

DAC8551IDGKR

IC DAC 16BIT V-OUT 8VSSOP

Texas Instruments

¥836.00000 Details

ADA4807-1AKSZ-R2

IC OPAMP VFB 1 CIRCUIT SC70-6

Analog Devices Inc.

¥417.00000 Details

ATSAML21G18B-MUT

IC MCU 32BIT 256KB FLASH 48QFN

Microchip Technology

¥731.00000 Details

ATSAML21G18B-MNT

IC MCU 32BIT 256KB FLASH 48VQFN

Microchip Technology

¥768.00000 Details

W25Q32JWSSIQ

IC FLASH 32MBIT SPI/QUAD 8SOIC

Winbond Electronics

¥84.16667 Details
Additional Resources
Standard Package 1
Other Names LTC3564ES5#TRMPBFDKR