Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 748.00000 ¥748
10 671.60000 ¥6,716
25 634.88000 ¥15,872
100 550.22000 ¥55,022
250 522.00800 ¥130,502
500 468.39800 ¥234,199
1,000 439.22300 ¥439,223

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

LTC2955ITS8-1#TRPBF

Datasheet
Digi-Key Part Number LTC2955ITS8-1#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC2955ITS8-1#TRPBF
Copy  
Description IC PB ON/OFF CTRLR TSOT23-8
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Power Supply Controller Push Button, On/Off Controller TSOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input ±36V
Voltage - Supply 1.5V ~ 36V
Current - Supply 1.2µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2955
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1836A-A

BOARD EVAL FOR LTC2955-1

Analog Devices Inc.

¥2,945.00000 Details

DC1836A-B

BOARD EVAL FOR LTC2955-2

Analog Devices Inc.

¥2,945.00000 Details
You May Also Be Interested In

BQ78350DBT-R1

IC BATT MGMT CTRL MULTI 30TSSOP

Texas Instruments

¥784.00000 Details

PCA9515BDGKR

IC REDRIVER I2C 1CH 8VSSOP

Texas Instruments

¥238.00000 Details

LTC2955ITS8-1#TRMPBF

IC CTLR ON/OFF PUSHBUTT TSOT23-8

Analog Devices Inc.

¥764.00000 Details

NCP15XH103F03RC

THERMISTOR NTC 10KOHM 3380K 0402

Murata Electronics

¥19.00000 Details

NXFT15XH103FA2B100

THERMISTOR NTC 10KOHM 3380K BEAD

Murata Electronics

¥135.00000 Details

BQ76200PWR

IC BATT PROT MULTI 3-16C 16TSSOP

Texas Instruments

¥336.00000 Details
Additional Resources
Standard Package 1
Other Names LTC2955ITS8-1#TRPBFDKR