Price & Procurement
11,755 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 764.00000 ¥764
10 686.50000 ¥6,865
25 648.92000 ¥16,223
100 562.40000 ¥56,240
250 533.56000 ¥133,390

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

LTC2955ITS8-1#TRMPBF

Datasheet
Digi-Key Part Number LTC2955ITS8-1#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC2955ITS8-1#TRMPBF
Copy  
Description IC CTLR ON/OFF PUSHBUTT TSOT23-8
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Supply Controller Push Button, On/Off Controller TSOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input ±36V
Voltage - Supply 1.5V ~ 36V
Current - Supply 1.2µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2955
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1836A-A

BOARD EVAL FOR LTC2955-1

Analog Devices Inc.

¥2,945.00000 Details

DC1836A-B

BOARD EVAL FOR LTC2955-2

Analog Devices Inc.

¥2,945.00000 Details
You May Also Be Interested In

LP38693MP-5.0/NOPB

IC REG LINEAR 5V 500MA SOT223-5

Texas Instruments

¥199.00000 Details

LTC4365CTS8#TRMPBF

IC OVERVOLTAGE PROT TSOT23-8

Analog Devices Inc.

¥483.00000 Details

LTC2955ITS8-1#TRPBF

IC PB ON/OFF CTRLR TSOT23-8

Analog Devices Inc.

¥748.00000 Details

LTC4365ITS8#TRPBF

IC OVERVOLTAGE PROT TSOT23-8

Analog Devices Inc.

¥516.00000 Details

LTC3122EDE#PBF

IC REG BOOST ADJ 2.5A 12DFN

Analog Devices Inc.

¥731.00000 Details

AM3358BZCZA100

IC MPU SITARA 1.0GHZ 324NFBGA

Texas Instruments

¥2,744.00000 Details
Additional Resources
Standard Package 1
Other Names LTC2955ITS8-1#TRMPBFDKR