JPY | USD

Price & Procurement
3,271 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 745.00000 ¥745
10 669.00000 ¥6,690
25 632.44000 ¥15,811
100 548.13000 ¥54,813
250 520.02000 ¥130,005
500 466.61400 ¥233,307
1,000 397.77300 ¥397,773

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2953CDD-1#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥397.77280
  • Tube  : LTC2953CDD-1#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
  • Unit Price: ¥728.00000

LTC2953CDD-1#TRPBF

Datasheet
Digi-Key Part Number LTC2953CDD-1#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC2953CDD-1#TRPBF
Copy  
Description IC PB ON/OFF CONTROLLER 12DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input -
Voltage - Supply 2.7V ~ 27V
Current - Supply 14µA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
Base Part Number LTC2953
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1099A

BOARD EVAL LTC2953

Analog Devices Inc.

¥2,960.00000 Details
You May Also Be Interested In

LTC2953CDD-1#PBF

IC PB ON/OFF CONTROLLER 12DFN

Analog Devices Inc.

¥728.00000 Details

LTC2953IDD-1#PBF

IC PB ON/OFF CONTROLLER 12DFN

Analog Devices Inc.

¥783.00000 Details

TPS70933DBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

¥147.00000 Details

LTC2953CDD-2#PBF

IC PB ON/OFF CONTROLLER 12DFN

Analog Devices Inc.

¥728.00000 Details

ICM-20948

IMU ACCEL/GYRO/COMPI2C/SPI 24QFN

TDK InvenSense

¥1,239.00000 Details
Additional Resources
Standard Package 1
Other Names LTC2953CDD-1#TRPBFCT