Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 496.00000 ¥496
10 445.70000 ¥4,457
25 421.40000 ¥10,535
100 365.19000 ¥36,519
250 346.46800 ¥86,617

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC2907ITS8#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥287.63240

LTC2907ITS8#TRMPBF

Datasheet
Digi-Key Part Number LTC2907ITS8#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC2907ITS8#TRMPBF
Copy  
Description IC SUPERVISOR 2 CHANNEL TSOT23-8
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8

Copy  
Customer Reference
Documents & Media
Datasheets LTC2906, LTC2907
Other Related Documents Tape and Reel Packaging
Environmental Information Material Declaration LTC2907ITS8#TRMPBF
HTML Datasheet LTC2906, LTC2907
EDA / CAD Models LTC2907ITS8#TRMPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Voltage - Threshold 2.5V, 3.3V, 5V, Adj
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2907
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LTC2907ITS8#TRMPBFDKR