JPY | USD

LT6100IMS8#TRPBF Current Sense Amplifier 1 Circuit 8-MSOP
Price & Procurement
4,012 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 442.00000 ¥442
10 397.20000 ¥3,972
25 375.52000 ¥9,388
100 325.44000 ¥32,544
250 308.76000 ¥77,190
500 277.05000 ¥138,525
1,000 236.17600 ¥236,176

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT6100IMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥236.17560
  • Digi-Reel®  : LT6100IMS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,012 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT6100IMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 657 - Immediate
  • Unit Price: ¥422.00000
  • Tube  : 161-LT6100IMS8-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : 161-LT6100IMS8#TR-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

LT6100IMS8#TRPBF

Datasheet
Digi-Key Part Number LT6100IMS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6100IMS8#TRPBF
Copy  
Description IC CURR SENSE 1 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.05V/µs
-3db Bandwidth 150kHz
Voltage - Input Offset 80µV
Current - Supply 60µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT6100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT6100IMS8#PBF

IC CURR SENSE 1 CIRCUIT 8MSOP

Analog Devices Inc.

¥422.00000 Details
Additional Resources
Standard Package 1
Other Names LT6100IMS8#TRPBFCT