LT5534ESC6#TRPBF RF Detector IC Broadcast Television 50MHz ~ 3GHz -63dBm ~ -3dBm ±1dB 6-VSSOP, SC-88, SOT-363
Price & Procurement
2,826 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,214.00000 ¥1,214
10 1,096.60000 ¥10,966
25 1,045.52000 ¥26,138
100 907.82000 ¥90,782
250 867.02000 ¥216,755
500 841.52000 ¥420,760

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT5534ESC6#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,417 - Immediate
  • Unit Price: ¥841.51920
  • Digi-Reel®  : LT5534ESC6#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,826 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LT5534ESC6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥845.40600
  • Cut Tape (CT)  : LT5534ESC6#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,235 - Immediate
  • Unit Price: ¥1,101.00000

LT5534ESC6#TRPBF

Datasheet
Digi-Key Part Number LT5534ESC6#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT5534ESC6#TRPBF
Copy  
Description IC RF DETECT 50MHZ-3GHZ SC70-6
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

RF Detector IC Broadcast Television 50MHz ~ 3GHz -63dBm ~ -3dBm ±1dB 6-VSSOP, SC-88, SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets LT5534
Other Related Documents Tape and Reel Packaging
Environmental Information Material Declaration LT5534ESC6#TRPBF
Featured Product Interactive RF Signal Chain
HTML Datasheet LT5534
EDA / CAD Models LT5534ESC6#TRPBF by SnapEDA
lt5534esc6#trpbf by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 50MHz ~ 3GHz
RF Type Broadcast Television
Input Range -63dBm ~ -3dBm
Accuracy ±1dB
Voltage - Supply 2.7V ~ 5.25V
Current - Supply 9mA
Mounting Type Surface Mount
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number LT5534
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC748A

EVAL BOARD FOR LT5534ESC6

Analog Devices Inc.

¥11,779.00000 Details
You May Also Be Interested In

MADL-011021-14150T

RF DIODE PIN 6TDFN

MACOM Technology Solutions

¥312.00000 Details

DC748A

EVAL BOARD FOR LT5534ESC6

Analog Devices Inc.

¥11,779.00000 Details

LT5581IDDB#TRPBF

IC RF DETECT 10MHZ-6GHZ 8DFN

Analog Devices Inc.

¥681.00000 Details
Additional Resources
Standard Package 1
Other Names LT5534ESC6#TRPBFCT