JPY | USD

Price & Procurement
2,467 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 477.00000 ¥477.00
10 428.90000 ¥4,289.00
25 405.44000 ¥10,136.00
100 351.39000 ¥35,139.00
250 333.36400 ¥83,341.00
500 299.12600 ¥149,563.00
1,000 280.49400 ¥280,494.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT4321IUF#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,467 - Immediate
  • Unit Price: ¥280.49400
  • Cut Tape (CT)  : LT4321IUF#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,467 - Immediate
  • Unit Price: ¥477.00000
  • Tube  : LT4321IUF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥477.00000

LT4321IUF#TRPBF

Datasheet
Digi-Key Part Number LT4321IUF#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT4321IUF#TRPBF
Copy  
Description IC OR CTRLR BRIDGE RECT 16QFN
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

OR Controller Bridge Rectifier N-Channel Bridge (2) 16-QFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Bridge Rectifier
FET Type N-Channel
Ratio - Input:Output Bridge (2)
Internal Switch(s) No
Current - Output (Max) -
Current - Supply 32µA
Voltage - Supply 20V ~ 80V
Applications Power Over Ethernet (PoE)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number LT4321
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

DC2475A-A

DEMO BOARD FOR LT4295/LT4321

Analog Devices Inc.

¥11,215.00000 Details

DC2046A-F

DEV BOARD FOR LT4276C/LT4321

Analog Devices Inc.

¥11,215.00000 Details

DC2046A-E

DEV BOARD FOR LT4276A/LT4321

Analog Devices Inc.

¥11,215.00000 Details

DC2093A-A

DEV BOARD FOR LT4275A/LT4321

Analog Devices Inc.

¥11,215.00000 Details

DC2476A-A

DEMO BOARD FOR LT4295/LT4321

Analog Devices Inc.

¥11,215.00000 Details

DC2047A-A

DEMO BOARD FOR LT4276B/LT4321

Analog Devices Inc.

¥11,215.00000 Details
You May Also Be Interested In

PE-68386NLT

PULSE XFMR 1:1 785UH

Pulse Electronics Power

¥319.00000 Details

PTVS58VS1UR,115

TVS DIODE 58VWM 93.6VC CFP3

Nexperia USA Inc.

¥47.00000 Details

MMSZ5252BS-7-F

DIODE ZENER 24V 200MW SOD323

Diodes Incorporated

¥34.00000 Details

FMMT723TA

TRANS PNP 100V 1A SOT23-3

Diodes Incorporated

¥70.00000 Details

LT4321IUF#PBF

IC OR CTRLR BRIDGE RECT 16QFN

Analog Devices Inc.

¥477.00000 Details

LT4276AIUFD#PBF

IC POE CNTRL 1 CHANNEL 28QFN

Analog Devices Inc.

¥790.00000 Details
Additional Resources
Standard Package 1
Other Names LT4321IUF#TRPBFDKR