Price & Procurement
385 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 350.00000 ¥350
10 314.40000 ¥3,144
25 296.52000 ¥7,413
100 252.64000 ¥25,264
250 237.22000 ¥59,305

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3009ESC8-1.2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥174.91160

LT3009ESC8-1.2#TRMPBF

Datasheet
Digi-Key Part Number LT3009ESC8-1.2#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3009ESC8-1.2#TRMPBF
Copy  
Description IC REG LINEAR 1.2V 20MA SC70-8
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 20mA
Current - Output 20mA
Current - Quiescent (Iq) 6µA
Current - Supply (Max) 1mA
PSRR 68dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.049", 1.25mm Width)
Supplier Device Package SC-70-8
Base Part Number LT3009
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1156A

BOARD DEMO FOR LT3009EDC

Analog Devices Inc.

¥8,834.00000 Details
Additional Resources
Standard Package 1
Other Names LT3009ESC8-1.2#TRMPBFDKR