Price & Procurement
4,436 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 457.00000 ¥457
10 410.00000 ¥4,100
25 387.64000 ¥9,691
100 335.98000 ¥33,598
250 318.74800 ¥79,687

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3008ITS8-3.3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥258.48040

LT3008ITS8-3.3#TRMPBF

Datasheet
Digi-Key Part Number LT3008ITS8-3.3#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3008ITS8-3.3#TRMPBF
Copy  
Description IC REG LINEAR 3.3V 20MA TSOT23-8
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 20mA
Current - Output 20mA
Current - Quiescent (Iq) 6µA
Current - Supply (Max) 1.2mA
PSRR 59dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT3008
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1716IS5#TRMPBF

IC COMP OTT R-R 44V TSOT-23-5

Analog Devices Inc.

¥404.00000 Details

SN65LVDS179MDGKREP

IC TRANSCEIVER FULL 1/1 8VSSOP

Texas Instruments

¥1,085.00000 Details

LMZ12003TZ-ADJ/NOPB

DC DC CONVERTER 0.8-6V

Texas Instruments

¥1,044.00000 Details

DAC80502DRXT

DUAL CHANNEL DAC 16BIT

Texas Instruments

¥1,350.00000 Details

LT3761EMSE#PBF

IC LED DRIVER CTRLR DIM 16MSOP

Analog Devices Inc.

¥903.00000 Details

0603L150SLYR

PTC RESET FUSE 6V 1.5A 0603

Littelfuse Inc.

¥217.00000 Details
Additional Resources
Standard Package 1
Other Names LT3008ITS8-3.3#TRMPBFDKR