Price & Procurement
1,985 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 392.00000 ¥392
10 352.70000 ¥3,527
25 333.40000 ¥8,335
100 288.95000 ¥28,895
250 274.14000 ¥68,535

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3008ETS8-5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥245.98400
  • Tape & Reel (TR)  : LT3008ETS8-5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥220.97120

LT3008ETS8-5#TRMPBF

Datasheet
Digi-Key Part Number LT3008ETS8-5#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3008ETS8-5#TRMPBF
Copy  
Description IC REG LINEAR 5V 20MA TSOT23-8
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 20mA
Current - Output 20mA
Current - Quiescent (Iq) 6µA
Current - Supply (Max) 1.2mA
PSRR 54dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT3008
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65ALS176D

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥332.00000 Details

SP0502BAHTG

TVS DIODE 5.5VWM 8.5VC SOT23-3

Littelfuse Inc.

¥83.00000 Details

LTC6102HDD#PBF

IC CURR SENSE 1 CIRCUIT 8DFN

Analog Devices Inc.

¥713.00000 Details

SI7164DP-T1-GE3

MOSFET N-CH 60V 60A PPAK SO-8

Vishay Siliconix

¥345.00000 Details

750311591

TRANS FLYBACK LT3748 8UH SMD

Würth Elektronik

¥1,584.00000 Details

LMS8117AMP-3.3/NOPB

IC REG LINEAR 3.3V 1A SOT223

Texas Instruments

¥163.00000 Details
Additional Resources
Standard Package 1
Other Names LT3008ETS8-5#TRMPBFDKR