Price & Procurement
2,091 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 393.00000 ¥393
10 353.60000 ¥3,536
25 334.28000 ¥8,357
100 289.72000 ¥28,972
250 274.86400 ¥68,716

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

LT3008ETS8-3.3#TRMPBF

Datasheet
Digi-Key Part Number LT3008ETS8-3.3#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3008ETS8-3.3#TRMPBF
Copy  
Description IC REG LINEAR 3.3V 20MA TSOT23-8
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 20mA
Current - Output 20mA
Current - Quiescent (Iq) 6µA
Current - Supply (Max) 1.2mA
PSRR 59dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT3008
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3008ETS8-5#TRMPBF

IC REG LINEAR 5V 20MA TSOT23-8

Analog Devices Inc.

¥393.00000 Details

98464-G61-06LF

CONN HEADER R/A 6POS 2MM

Amphenol ICC (FCI)

¥274.00000 Details

M80-5L10842MC

CONN HEADER R/A 8POS 2MM

Harwin Inc.

¥794.00000 Details

5007

PC TEST POINT COMPACT WHITE

Keystone Electronics

¥49.00000 Details

MAX9910EXK+T

IC OPAMP GP 1 CIRCUIT SC70-5

Maxim Integrated

¥183.00000 Details

PSMN5R6-100BS,118

MOSFET N-CH 100V 100A D2PAK

Nexperia USA Inc.

¥355.00000 Details
Additional Resources
Standard Package 1
Other Names LT3008ETS8-3.3#TRMPBFDKR