Price & Procurement
1,415 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 665.00000 ¥665
10 597.30000 ¥5,973
25 564.68000 ¥14,117
100 489.36000 ¥48,936
250 464.26400 ¥116,066
500 416.58400 ¥208,292
1,000 390.63600 ¥390,636

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LT1945EMS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 515 - Immediate
  • Unit Price: ¥649.00000
  • Tape & Reel (TR)  : LT1945EMS#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥390.63600
  • Cut Tape (CT)  : LT1945EMS#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,415 - Immediate
  • Unit Price: ¥665.00000

LT1945EMS#TRPBF

Datasheet
Digi-Key Part Number LT1945EMS#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1945EMS#TRPBF
Copy  
Description IC REG BST SEPIC ADJ DL 10MSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.23V 2 Output 250mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive and Negative (Dual Rail)
Topology Boost, SEPIC
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 1.2V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) ±1.23V
Voltage - Output (Max) ±34V
Current - Output 250mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LT1945
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1945EMS#PBF

IC REG BST SEPIC ADJ DL 10MSOP

Analog Devices Inc.

¥649.00000 Details

LT1945IMS#PBF

IC REG BST SEPIC ADJ DL 10MSOP

Analog Devices Inc.

¥744.00000 Details

ADP5070ACPZ-R7

IC REG BST SEPIC ADJ DL 20LFCSP

Analog Devices Inc.

¥724.00000 Details

BU4S584G2-TR

IC INVERT SCHMITT 1CH 1-IN 5SSOP

Rohm Semiconductor

¥74.00000 Details

LT1945IMS#TRPBF

IC REG BST SEPIC ADJ DL 10MSOP

Analog Devices Inc.

¥448.94000 Details

LT3487EDD#PBF

IC REG MULTI CONFG ADJ DL 10DFN

Analog Devices Inc.

¥724.00000 Details
Additional Resources
Standard Package 1
Other Names LT1945EMS#TRPBFDKR