JPY | USD

LT1782CS5#TRPBF General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Price & Procurement
4,351 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 399.00000 ¥399.00
10 358.70000 ¥3,587.00
25 339.04000 ¥8,476.00
100 293.82000 ¥29,382.00
250 278.74400 ¥69,686.00
500 250.12000 ¥125,060.00
1,000 234.53900 ¥234,539.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT1782CS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: ¥220.19000
  • Cut Tape (CT)  : LT1782CS5#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,166 - Immediate
  • Unit Price: ¥352.00000
  • Digi-Reel®  : LT1782CS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,166 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LT1782CS5#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥235.69320
  • Cut Tape (CT)  : LT1782CS5#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,351 - Immediate
  • Unit Price: ¥401.00000

LT1782CS5#TRPBF

Datasheet
Digi-Key Part Number LT1782CS5#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1782CS5#TRPBF
Copy  
Description IC OPAMP GP 1 CIRCUIT TSOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series Over-The-Top®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.075V/µs
Gain Bandwidth Product 225kHz
Current - Input Bias 8nA
Voltage - Input Offset 500µV
Current - Supply 45µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 18V, ±1.25V ~ 9V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT1782
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1782CS5#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

¥352.00000 Details
Additional Resources
Standard Package 1
Other Names LT1782CS5#TRPBFDKR