JPY | USD

LT1722IS5#TRMPBF Voltage Feedback Amplifier 1 Circuit TSOT-23-5
Price & Procurement
609 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 355.00000 ¥355.00
10 318.60000 ¥3,186.00
25 301.28000 ¥7,532.00
100 261.10000 ¥26,110.00
250 247.70800 ¥61,927.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT1722IS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥222.26800
  • Cut Tape (CT)  : LT1722IS5#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 609 - Immediate
  • Unit Price: ¥355.00000
  • Tape & Reel (TR)  : LT1722IS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥204.52680

LT1722IS5#TRMPBF

Datasheet
Digi-Key Part Number LT1722IS5#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1722IS5#TRMPBF
Copy  
Description IC OPAMP VFB 1 CIRCUIT TSOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit TSOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LT1722-24
Other Related Documents Tape and Reel Packaging
Environmental Information Material Declaration LT1722IS5#TRMPBF
Featured Product Interactive RF Signal Chain
HTML Datasheet LT1722-24
EDA / CAD Models LT1722IS5#TRMPBF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 70V/µs
Gain Bandwidth Product 200MHz
Current - Input Bias 40nA
Voltage - Input Offset 150µV
Current - Supply 3.7mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT1722
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LT1722IS5#TRMPBFDKR