JPY | USD

LT1719IS6#TRMPBF Comparator General Purpose CMOS, Rail-to-Rail, TTL TSOT-23-6
Price & Procurement
7,908 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 592.00000 ¥592
10 531.70000 ¥5,317
25 502.56000 ¥12,564
100 435.57000 ¥43,557
250 413.22800 ¥103,307

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT1719IS6#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥312.53600
  • Cut Tape (CT)  : LT1719IS6#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,387 - Immediate
  • Unit Price: ¥585.00000
  • Digi-Reel®  : LT1719IS6#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,387 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LT1719IS6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥370.79000
  • Cut Tape (CT)  : LT1719IS6#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,908 - Immediate
  • Unit Price: ¥592.00000

LT1719IS6#TRMPBF

Datasheet
Digi-Key Part Number LT1719IS6#TRMPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1719IS6#TRMPBF
Copy  
Description IC COMP R-RINOUT SINGLE SOT23-6
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Comparator General Purpose CMOS, Rail-to-Rail, TTL TSOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series UltraFast™
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V
Voltage - Input Offset (Max) 2.5mV @ 5V
Current - Input Bias (Max) 6µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 9mA
CMRR, PSRR (Typ) 65dB CMRR, 80dB PSRR
Propagation Delay (Max) 13ns
Hysteresis 7mV
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Mounting Type Surface Mount
Supplier Device Package TSOT-23-6
Base Part Number LT1719
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI1411DH-T1-GE3

MOSFET P-CH 150V 420MA SOT363

Vishay Siliconix

¥111.00000 Details

BAT54SDW-7-F

DIODE ARRAY SCHOTTKY 30V SOT363

Diodes Incorporated

¥58.00000 Details

LTC6993IDCB-1#TRMPBF

IC MULTIVIBRATOR 11NS 6DFN

Analog Devices Inc.

¥506.00000 Details

NC7SZ00L6X

IC GATE NAND 1CH 2-INP 6MICROPAK

ON Semiconductor

¥49.00000 Details

EPC2016C

GANFET N-CH 100V 18A DIE

EPC

¥290.00000 Details

APHHS1005LQBC/D-V

LED BLUE CLEAR 2SMD

Kingbright

¥75.00000 Details
Additional Resources
Standard Package 1
Other Names LT1719IS6#TRMPBFDKR