JPY | USD

Price & Procurement
1,946 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 524.00000 ¥524.00
10 470.60000 ¥4,706.00
25 444.88000 ¥11,122.00
100 385.55000 ¥38,555.00
250 365.77600 ¥91,444.00
500 328.20600 ¥164,103.00
1,000 307.76400 ¥307,764.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LT1004CS8-2.5#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,588 - Immediate
  • Unit Price: ¥504.00000

LT1004CS8-2.5#TRPBF

Datasheet
Digi-Key Part Number LT1004CS8-2.5#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1004CS8-2.5#TRPBF
Copy  
Description IC VREF SHUNT 0.8% 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.8% 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 20mA
Tolerance ±0.8%
Temperature Coefficient 20ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 120µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 20µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S4010LS2TP

SCR 400V 10A TO220AB-L

Littelfuse Inc.

¥236.00000 Details
Additional Resources
Standard Package 1
Other Names LT1004CS8-2.5#TRPBFDKR