JPY | USD
Favorite

HMC374SC70ETR RF Amplifier IC General Purpose 300MHz ~ 3GHz SC-70-6
Price & Procurement
361 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 712.00000 ¥712
10 652.40000 ¥6,524
25 593.08000 ¥14,827
100 533.79000 ¥53,379
250 489.30800 ¥122,327
500 444.82400 ¥222,412
1,000 429.99600 ¥429,996

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Strip : 1127-3543-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,105 - Immediate
  • Unit Price: ¥712.00000
  • Tape & Reel (TR)  : 1127-1828-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥429.99640
  • Cut Tape (CT)  : 1127-1828-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 361 - Immediate
  • Unit Price: ¥712.00000

HMC374SC70ETR

Datasheet
Digi-Key Part Number 1127-1828-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC374SC70ETR
Copy  
Description IC RF AMP GP 300MHZ-3GHZ SC70-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Amplifier IC General Purpose 300MHz ~ 3GHz SC-70-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 300MHz ~ 3GHz
P1dB 17dBm
Gain 15dB
Noise Figure 1.6dB
RF Type General Purpose
Voltage - Supply 3V ~ 3.6V
Current - Supply 75mA
Test Frequency -
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number HMC374
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL01-HMC374SC70E

EVAL BOARD HMC374SC70E

Analog Devices Inc.

¥31,228.00000 Details
You May Also Be Interested In

HMC374SC70E

IC RF AMP GP 300MHZ-3GHZ SC70-6

Analog Devices Inc.

¥712.00000 Details
Additional Resources
Standard Package 1
Other Names 1127-1828-6