JPY | USD
Favorite

HMC326MS8GETR RF Amplifier IC General Purpose 3GHz ~ 4.5GHz 8-MSOPG
Price & Procurement
585 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,905.00000 ¥1,905
10 1,723.70000 ¥17,237
25 1,587.64000 ¥39,691
100 1,451.55000 ¥145,155
250 1,360.82400 ¥340,206

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-3471-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥1,209.62400
  • Cut Tape (CT)  : 1127-3471-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 585 - Immediate
  • Unit Price: ¥1,905.00000
  • Strip : 1127-1333-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,198 - Immediate
  • Unit Price: ¥1,814.00000

HMC326MS8GETR

Datasheet
Digi-Key Part Number 1127-3471-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC326MS8GETR
Copy  
Description IC RF AMP GP 3GHZ-4.5GHZ 8MSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Amplifier IC General Purpose 3GHz ~ 4.5GHz 8-MSOPG

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 3GHz ~ 4.5GHz
P1dB 23.5dBm
Gain 21dB
Noise Figure 5dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 130mA
Test Frequency -
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOPG
Base Part Number HMC326
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HHM1595A1

BALUN 3GHZ-8GHZ 50/100 0805

TDK Corporation

¥76.00000 Details

HMC326MS8GE

IC RF AMP GP 3GHZ-4.5GHZ 8MSOP

Analog Devices Inc.

¥1,814.00000 Details

STM32L4A6QGI6

IC MCU 32BIT 1MB FLASH 132UFBGA

STMicroelectronics

¥1,264.00000 Details
Additional Resources
Standard Package 1
Other Names 1127-3471-6