JPY | USD
Favorite

HMC311LP3ETR RF Amplifier IC General Purpose 0Hz ~ 6GHz 16-SMT (3x3)
Price & Procurement
1,053 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,286.00000 ¥1,286
10 1,161.40000 ¥11,614
25 1,107.40000 ¥27,685
100 918.32000 ¥91,832
250 837.29200 ¥209,323

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-1017-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥760.46200
  • Cut Tape (CT)  : 1127-1017-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,053 - Immediate
  • Unit Price: ¥1,286.00000
  • Strip : 1127-2929-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: ¥1,248.00000

HMC311LP3ETR

Datasheet
Digi-Key Part Number 1127-1017-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC311LP3ETR
Copy  
Description IC RF AMP GP 0HZ-6GHZ 16SMT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Amplifier IC General Purpose 0Hz ~ 6GHz 16-SMT (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 0Hz ~ 6GHz
P1dB 13dBm
Gain 14dB
Noise Figure 4.5dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 74mA
Test Frequency -
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-SMT (3x3)
Base Part Number HMC311
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HMC311SC70ETR

IC RF AMP GP 0HZ-8GHZ SC70-6

Analog Devices Inc.

¥1,012.00000 Details

HMC311LP3E

IC RF AMP GP 0HZ-6GHZ 16SMT

Analog Devices Inc.

¥1,248.00000 Details

HMC788ALP2ETR

IC RF AMP LTE 0HZ-10GHZ 6LFCSP

Analog Devices Inc.

¥2,272.00000 Details

HMC788ALP2E

IC RF AMP LTE 0HZ-10GHZ 6LFCSP

Analog Devices Inc.

¥2,400.00000 Details
Additional Resources
Standard Package 1
Other Names 1127-1017-6