Price & Procurement
2,090 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 512.00000 ¥512
10 460.50000 ¥4,605
25 435.44000 ¥10,886
100 377.36000 ¥37,736
250 358.01600 ¥89,504
500 321.24600 ¥160,623

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADUM7442ARQZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥301.23700
  • Cut Tape (CT)  : ADUM7442ARQZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,090 - Immediate
  • Unit Price: ¥512.00000
  • Tube  : ADUM7442ARQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: ¥512.00000

ADUM7442ARQZ-RL7

Datasheet
Digi-Key Part Number ADUM7442ARQZ-RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADUM7442ARQZ-RL7
Copy  
Description DGTL ISO 1000VRMS 4CH GP 16QSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Digital Isolator 1000Vrms 4 Channel 1Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ADuM7440-42
Other Related Documents Tape and Reel Packaging
PCN Design/Specification Polyimide Layer Addition 19/Aug/2015
PCN Assembly/Origin Mult Dev Assembly Site Add 28/Aug/2017
HTML Datasheet ADuM7440-42
EDA / CAD Models ADUM7442ARQZ-RL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging Digi-Reel® 
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 2/2
Channel Type Unidirectional
Voltage - Isolation 1000Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Pulse Width Distortion (Max) 25ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number ADUM7442
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDSOD323-T08SC

TVS DIODE 8VWM 18.5VC SOD323

Bourns Inc.

¥73.00000 Details

ADUM7441ARQZ-RL7

DGTL ISO 1000VRMS 4CH GP 16QSOP

Analog Devices Inc.

¥512.00000 Details

ADUM7441ARQZ

DGTL ISO 1000VRMS 4CH GP 16QSOP

Analog Devices Inc.

¥512.00000 Details

ADUM7440ARQZ-RL7

DGTL ISO 1000VRMS 4CH GP 16QSOP

Analog Devices Inc.

¥512.00000 Details

S25FL128LAGMFV010

IC FLASH 128MBIT SPI/QUAD 8SOIC

Cypress Semiconductor Corp

¥457.00000 Details

THVD1450DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥333.00000 Details
Additional Resources
Standard Package 1
Other Names ADUM7442ARQZ-RL7DKR