JPY | USD
Favorite

ADUM3223ARZ-RL7 4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC
Price & Procurement
1,342 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 647.00000 ¥647
10 539.40000 ¥5,394
100 377.61000 ¥37,761
500 312.87600 ¥156,438

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADUM3223ARZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥310.23700
  • Digi-Reel®  : ADUM3223ARZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,342 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADUM3223ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 374 - Immediate
  • Unit Price: ¥642.00000

ADUM3223ARZ-RL7

Datasheet
Digi-Key Part Number ADUM3223ARZ-RL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADUM3223ARZ-RL7
Copy  
Description DGTL ISO 3KV 2CH GATE DVR 16SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging Cut Tape (CT) 
Part Status Active
Technology Magnetic Coupling
Number of Channels 2
Voltage - Isolation 3000Vrms
Common Mode Transient Immunity (Min) 50kV/µs
Propagation Delay tpLH / tpHL (Max) 59ns, 59ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 12ns, 12ns
Current - Output High, Low -
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 4.5V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Approval Agency CSA, UR, VDE
Base Part Number ADUM3223
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-ADUM3223AEBZ

BOARD EVAL FOR ADUM3223

Analog Devices Inc.

¥5,149.00000 Details
You May Also Be Interested In

ADUM3223ARZ

DGTL ISO 3KV 2CH GATE DVR 16SOIC

Analog Devices Inc.

¥642.00000 Details
Additional Resources
Standard Package 1
Other Names ADUM3223ARZ-RL7CT