JPY | USD

ADUM3190SRQZ-RL7 Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP
Price & Procurement
4,352 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 382.00000 ¥382
10 343.40000 ¥3,434
25 324.72000 ¥8,118
100 281.40000 ¥28,140
250 266.97600 ¥66,744
500 239.55600 ¥119,778

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADUM3190SRQZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥204.21400
  • Digi-Reel®  : ADUM3190SRQZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,352 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADUM3190SRQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 316 - Immediate
  • Unit Price: ¥382.00000

ADUM3190SRQZ-RL7

Datasheet
Digi-Key Part Number ADUM3190SRQZ-RL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADUM3190SRQZ-RL7
Copy  
Description IC ISOLATOR 16QSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP

Copy  
Customer Reference
Documents & Media
Datasheets ADuM3190
Other Related Documents Tape and Reel Packaging
Featured Product ADuM3190/4190 Isolated Error Amplifiers
Analog Devices IoT and the Intelligence of Things
PCN Design/Specification ADuM3190 08/Nov/2016
PCN Assembly/Origin ADuM3190 16/Feb/2021
HTML Datasheet ADuM3190
EDA / CAD Models ADUM3190SRQZ-RL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging Cut Tape (CT) 
Part Status Active
Type Isolator, Error Amplifier
Applications Shunt Regulators, Linear Power Supplies, Inverters, UPS
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number ADUM3190
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-CN0342-EB1Z

EVAL BOARD FLYBACK PWR SUPPLY

Analog Devices Inc.

¥10,170.00000 Details
You May Also Be Interested In

ADUM3190ARQZ-RL7

IC ISOLATOR 16QSOP

Analog Devices Inc.

¥346.00000 Details

ISO224ADWVR

IC ISOLATED 8SOIC

Texas Instruments

¥1,505.00000 Details

EVAL-CN0342-EB1Z

EVAL BOARD FLYBACK PWR SUPPLY

Analog Devices Inc.

¥10,170.00000 Details
Additional Resources
Standard Package 1
Other Names ADUM3190SRQZ-RL7CT