ADUM1241ARZ-RL7 General Purpose Digital Isolator 3000Vrms 2 Channel 2Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
583 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 459.00000 ¥459
10 413.10000 ¥4,131
25 390.48000 ¥9,762
100 338.41000 ¥33,841
250 321.06000 ¥80,265
500 288.08400 ¥144,042

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADUM1241ARZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥270.14100
  • Cut Tape (CT)  : ADUM1241ARZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 583 - Immediate
  • Unit Price: ¥459.00000
  • Tube  : ADUM1241ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,201 - Immediate
  • Unit Price: ¥459.00000

ADUM1241ARZ-RL7

Datasheet
Digi-Key Part Number ADUM1241ARZ-RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADUM1241ARZ-RL7
Copy  
Description DGTL ISO 3000VRMS 2CH GP 8SOIC
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

General Purpose Digital Isolator 3000Vrms 2 Channel 2Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging Digi-Reel® 
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 3000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 2Mbps
Propagation Delay tpLH / tpHL (Max) 180ns, 180ns
Pulse Width Distortion (Max) 8ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 2.25V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADUM1241
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-ADUM1241EBZ

EVAL BOARD DGTL ISOLATOR

Analog Devices Inc.

¥6,492.00000 Details
You May Also Be Interested In

ADUM1241ARZ

DGTL ISO 3000VRMS 2CH GP 8SOIC

Analog Devices Inc.

¥459.00000 Details

LP2985AIM5-3.3/NOPB

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

¥114.00000 Details

SN6501DBVR

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

¥267.00000 Details
Additional Resources
Standard Package 1
Other Names ADUM1241ARZ-RL7DKR