Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,112.00000 ¥1,112
10 1,003.90000 ¥10,039
25 957.28000 ¥23,932
100 831.17000 ¥83,117
250 793.81200 ¥198,453
500 726.85400 ¥363,427

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADR4525WBRZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥726.85500

ADR4525WBRZ-R7

Datasheet
Digi-Key Part Number ADR4525WBRZ-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADR4525WBRZ-R7
Copy  
Description IC VREF SERIES 0.02% 8SOIC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Series Voltage Reference IC Fixed 2.5V V ±0.02% 10mA 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADR45xx
Other Related Documents Understanding the Fundamentals of Earthquake Signal Sensing Networks
Tape and Reel Packaging
Featured Product Sensor Signal Chain
Reference Design Library EVAL-CN0370-PMDZ: Very Low Noise, 20mA
HTML Datasheet ADR45xx
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.02%
Temperature Coefficient 2ppm/°C
Noise - 0.1Hz to 10Hz 1.25µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3V ~ 15V
Current - Supply 950µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADR4525
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

AD7606C-16BSTZ

IC ADC 16BIT SAR 64LQFP

Analog Devices Inc.

¥4,512.00000 Details

AD7606C-18BSTZ

IC ADC 18BIT SAR 64LQFP

Analog Devices Inc.

¥5,120.00000 Details

AD7606BSTZ-RL

IC DAS/ADC 16BIT 200K 64LQFP

Analog Devices Inc.

¥3,926.00000 Details

AD7606BSTZ-4RL

IC DAS/ADC 16BIT 200K 64LQFP

Analog Devices Inc.

¥2,636.00000 Details

AD4114BCPZ

IC ADC 24BIT SIGMA-DELTA 40LFCSP

Analog Devices Inc.

¥1,807.00000 Details

AD7606BSTZ-6RL

IC DAS/ADC 16BIT 200K 64LQFP

Analog Devices Inc.

¥3,229.00000 Details
You May Also Be Interested In

ADR4550BRZ-R7

IC VREF SERIES 0.02% 8SOIC

Analog Devices Inc.

¥1,025.00000 Details

ADR4525ARZ

IC VREF SERIES 0.04% 8SOIC

Analog Devices Inc.

¥810.00000 Details

ADR4525BRZ-R7

IC VREF SERIES 0.02% 8SOIC

Analog Devices Inc.

¥1,025.00000 Details

REG102NA-2.5/250

IC REG LINEAR 2.5V 250MA SOT23-5

Texas Instruments

¥386.00000 Details

DZ23C3V0-7-F

DIODE ZENER ARRAY 3V 300MW SOT23

Diodes Incorporated

¥53.00000 Details

MAX337EAI+

IC MULTIPLEXER DUAL 8X1 28SSOP

Maxim Integrated

¥2,008.00000 Details
Additional Resources
Standard Package 1
Other Names ADR4525WBRZ-R7CT