JPY | USD

Price & Procurement
9,223 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 388.00000 ¥388.00
10 348.50000 ¥3,485.00
25 329.40000 ¥8,235.00
100 285.50000 ¥28,550.00
250 270.85600 ¥67,714.00
500 243.04000 ¥121,520.00
1,000 227.90200 ¥227,902.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADR395BUJZREEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 8,950 - Immediate
  • Unit Price: ¥227.90167
  • Cut Tape (CT)  : ADR395BUJZREEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,223 - Immediate
  • Unit Price: ¥388.00000

ADR395BUJZ-REEL7

Datasheet
Digi-Key Part Number ADR395BUJZREEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADR395BUJZ-REEL7
Copy  
Description IC VREF SERIES 0.1% TSOT5
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% TSOT-5

Copy  
Customer Reference
Documents & Media
Datasheets ADR391,392,395
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADR391,392,395
EDA / CAD Models ADR395BUJZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series ADR39
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 5mA
Tolerance ±0.1%
Temperature Coefficient 9ppm/°C
Noise - 0.1Hz to 10Hz 8µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5.3V ~ 15V
Current - Supply 140µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
Base Part Number ADR395
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2T45DCUR

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

¥78.00000 Details

ZVN3306FTA

MOSFET N-CH 60V 150MA SOT23-3

Diodes Incorporated

¥51.00000 Details

TPS71501DCKR

IC REG LIN POS ADJ 50MA SC70-5

Texas Instruments

¥96.00000 Details

LP3985IM5-5.0/NOPB

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

¥72.00000 Details

ADR391BUJZ-REEL7

IC VREF SERIES 0.16% TSOT5

Analog Devices Inc.

¥447.00000 Details

SN74CB3T3125RGYR

IC BUS SWITCH 1 X 1:1 14VQFN

Texas Instruments

¥289.00000 Details
Additional Resources
Standard Package 1
Other Names ADR395BUJZREEL7DKR