JPY | USD

Price & Procurement
3,452 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 285.00000 ¥285.00
10 255.30000 ¥2,553.00
25 240.88000 ¥6,022.00
100 205.24000 ¥20,524.00
250 192.70800 ¥48,177.00
500 168.62200 ¥84,311.00
1,000 149.98600 ¥149,986.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADR392AUJZREEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,950 - Immediate
  • Unit Price: ¥149.98633
  • Cut Tape (CT)  : ADR392AUJZREEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,452 - Immediate
  • Unit Price: ¥285.00000

ADR392AUJZ-REEL7

Datasheet
Digi-Key Part Number ADR392AUJZREEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADR392AUJZ-REEL7
Copy  
Description IC VREF SERIES 0.15% TSOT5
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Series Voltage Reference IC ±0.15% TSOT-5

Copy  
Customer Reference
Documents & Media
Datasheets ADR391,392,395
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADR391,392,395
EDA / CAD Models ADR392AUJZ-REEL7 by SnapEDA
ADR392AUJZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series ADR39
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 5mA
Tolerance ±0.15%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 7µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.3V ~ 15V
Current - Supply 140µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
Base Part Number ADR392
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8605ARTZ-REEL7

IC OPAMP GP 1 CIRCUIT SOT23-5

Analog Devices Inc.

¥236.00000 Details

ECS-400-18-23A-EN-TR

CRYSTAL 40.0000MHZ 18PF SMD

ECS Inc.

¥119.00000 Details

0878311420

CONN HEADER VERT 14POS 2MM

Molex

¥277.00000 Details

AD8677AUJZ-REEL7

IC OPAMP GP 1 CIRCUIT TSOT5

Analog Devices Inc.

¥281.00000 Details

CDBU0240

DIODE SCHOTTKY 40V 200MA 0603

Comchip Technology

¥57.00000 Details

MIC2250YML-TR

IC REG BOOST ADJ 900MA 8MLF

Microchip Technology

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names ADR392AUJZREEL7DKR