JPY | USD
Favorite

ADR02AKSZ-REEL7 Series Voltage Reference IC ±0.1% SC-70-5
Price & Procurement
5,361 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 337.00000 ¥337
10 302.10000 ¥3,021
25 285.60000 ¥7,140
100 234.82000 ¥23,482
250 210.70000 ¥52,675
500 203.08400 ¥101,542
1,000 184.04500 ¥184,045

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADR02AKSZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥184.04500
  • Digi-Reel®  : ADR02AKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,361 - Immediate
  • Unit Price: Digi-Reel®

ADR02AKSZ-REEL7

Datasheet
Digi-Key Part Number ADR02AKSZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADR02AKSZ-REEL7
Copy  
Description IC VREF SERIES 0.1% SC70-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% SC-70-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 10µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 7V ~ 36V
Current - Supply 1mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number ADR02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-CN0314-EB1Z

EVAL BOARD 4-20MA TXRX

Analog Devices Inc.

¥8,157.00000 Details

EVAL-CN0179-PMDZ

PMOD BOARD CURRENT LOOP XMITTER

Analog Devices Inc.

¥3,894.00000 Details
You May Also Be Interested In

ADR03AKSZ-REEL7

IC VREF SERIES 0.2% SC70-5

Analog Devices Inc.

¥337.00000 Details

UDZSTE-179.1B

DIODE ZENER 9.1V 200MW UMD2

Rohm Semiconductor

¥32.00000 Details

NX3225SA-16.000M-STD-CSR-1

CRYSTAL 16.0000MHZ 8PF SMD

NDK America, Inc.

¥87.00000 Details

SN74LVC8T245DBR

IC TRNSLTR BIDIRECTIONAL 24SSOP

Texas Instruments

¥118.00000 Details

DAC128S085CIMT/NOPB

IC DAC 12BIT V-OUT 16TSSOP

Texas Instruments

¥1,343.00000 Details

TJA1082TT,118

IC INTERFACE SPECIALIZED 14TSSOP

NXP USA Inc.

¥377.00000 Details
Additional Resources
Standard Package 1
Other Names ADR02AKSZ-REEL7CT