Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 478.00000 ¥478
10 429.70000 ¥4,297
25 406.28000 ¥10,157
100 352.10000 ¥35,210
250 334.03200 ¥83,508
500 299.72800 ¥149,864

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADP7182ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥281.05933
  • Cut Tape (CT)  : ADP7182ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥478.00000

ADP7182ACPZ-R7

Datasheet
Digi-Key Part Number ADP7182ACPZ-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP7182ACPZ-R7
Copy  
Description IC REG LIN NEG ADJ 200MA 8LFCSP
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-LFCSP-WD (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Negative
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) -28V
Voltage - Output (Min/Fixed) -1.22V
Voltage - Output (Max) -27.64V
Voltage Dropout (Max) 0.36V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 53µA
Current - Supply (Max) 850µA
PSRR 66dB ~ 45dB (10kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADP7182
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADP7182CP-EVALZ

EVAL BOARD NEGATIVE LDO ADP7182

Analog Devices Inc.

¥5,756.00000 Details

ADP7182UJ-EVALZ

EVAL BOARD NEGATIVE LDO ADP7182

Analog Devices Inc.

¥5,756.00000 Details

EVAL-CN0292-SDZ

EVAL BOARD FOR CN0292-SDZ

Analog Devices Inc.

¥14,691.00000 Details
You May Also Be Interested In

ADP7105ACPZ-R7

IC REG LIN POS ADJ 500MA 8LFCSP

Analog Devices Inc.

¥472.00000 Details

0878311420

CONN HEADER VERT 14POS 2MM

Molex

¥276.00000 Details

ADP7104ACPZ-R7

IC REG LIN POS ADJ 500MA 8LFCSP

Analog Devices Inc.

¥551.00000 Details

ADM7170ACPZ-R7

IC REG LIN POS ADJ 500MA 8LFCSP

Analog Devices Inc.

¥323.00000 Details

5988081107F

LED GREEN CLEAR 0603 SMD

Dialight

¥89.00000 Details

LT1461CCS8-5#TRPBF

IC VREF SERIES 0.08% 8SOIC

Analog Devices Inc.

¥562.00000 Details
Additional Resources
Standard Package 1
Other Names ADP7182ACPZ-R7DKR