Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 479.00000 ¥479
10 430.90000 ¥4,309
25 407.36000 ¥10,184
100 353.03000 ¥35,303
250 334.91600 ¥83,729
500 300.52000 ¥150,260

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

ADP7182ACPZ-5.0-R7

Datasheet
Digi-Key Part Number ADP7182ACPZ-5.0-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP7182ACPZ-5.0-R7
Copy  
Description IC REG LINEAR -5V 200MA 8LFCSP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 8-LFCSP-WD (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -28V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.36V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 53µA
Current - Supply (Max) 850µA
PSRR 66dB ~ 32dB (10kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADP7182
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADP7182UJ-EVALZ

EVAL BOARD NEGATIVE LDO ADP7182

Analog Devices Inc.

¥5,771.00000 Details

ADP7182CP-EVALZ

EVAL BOARD NEGATIVE LDO ADP7182

Analog Devices Inc.

¥5,771.00000 Details

EVAL-CN0292-SDZ

EVAL BOARD FOR CN0292-SDZ

Analog Devices Inc.

¥14,730.00000 Details
You May Also Be Interested In

ADP7105ACPZ-5.0-R7

IC REG LINEAR 5V 500MA 8LFCSP

Analog Devices Inc.

¥474.00000 Details

LM4132BMF-2.5/NOPB

IC VREF SERIES 0.1% SOT23-5

Texas Instruments

¥357.00000 Details

SIP32419DN-T1-GE4

IC PWR SWITCH P-CHAN 1:1 10DFN

Vishay Siliconix

¥294.00000 Details

74VHC123AMX

IC MULTIVIBRATOR 8.1NS 16SOIC

onsemi

¥137.00000 Details

LP2950CDTX-3.3/NOPB

IC REG LINEAR 3.3V 100MA TO252-3

Texas Instruments

¥171.00000 Details

PUSB3FR4Z

TVS DIODE 3.3VWM 3VC DFN2510A-10

Nexperia USA Inc.

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names ADP7182ACPZ-5.0-R7DKR