Price & Procurement
2,804 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 364.00000 ¥364
10 326.90000 ¥3,269
25 309.04000 ¥7,726
100 267.81000 ¥26,781
250 254.07600 ¥63,519
500 227.98200 ¥113,991
1,000 213.78100 ¥213,781

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ADP7142AUJZ-3.3-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,804 - Immediate
  • Unit Price: ¥364.00000

ADP7142AUJZ-3.3-R7

Datasheet
Digi-Key Part Number ADP7142AUJZ-3.3-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP7142AUJZ-3.3-R7
Copy  
Description IC REG LIN 3.3V 200MA TSOT23-5
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets ADP7142
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADP7142
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR -
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number ADP7142
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADP7142UJ-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥5,771.00000 Details

ADP7142CP-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥5,771.00000 Details

ADP7142RD-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥5,771.00000 Details
You May Also Be Interested In

ADP7142AUJZ-5.0-R7

IC REG LINEAR 5V 200MA TSOT23-5

Analog Devices Inc.

¥364.00000 Details

ADP7142AUJZ-R7

IC REG LIN POS ADJ 200MA TSOT23

Analog Devices Inc.

¥364.00000 Details

ADP7118AUJZ-3.3-R7

IC REG LIN 3.3V 200MA TSOT23-5

Analog Devices Inc.

¥284.00000 Details

HMC1118LP3DE

IC RF SWITCH SPDT 13GHZ 16LFCSP

Analog Devices Inc.

¥1,578.00000 Details

ADR4525WBRZ-R7

IC VREF SERIES 0.02% 8SOIC

Analog Devices Inc.

¥1,112.00000 Details

THN 15-2411

DC DC CONVERTER 5V 15W

Traco Power

¥4,276.00000 Details
Additional Resources
Standard Package 1
Other Names ADP7142AUJZ-3.3-R7DKR